Logic
FST162245MTD
Description: Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48

Overview of FST162245MTD by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FST162245MTD by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FST162245MTD by Rochester Electronics LLC

FST162245MTD
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
1.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. FST162245MTD
    Rochester Electronics LLC
    Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48
    VS

Alternate Parts for FST162245MTD

This table gives cross-reference parts and alternative options found for FST162245MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST162245MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74CBT16244CDGGRE4 CBT/FST/QS/5C/B SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments FST162245MTD vs 74CBT16244CDGGRE4
IDT74FCT162H244ETPAT/R Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc FST162245MTD vs IDT74FCT162H244ETPAT/R
PI74FCT16245CTA Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation FST162245MTD vs PI74FCT16245CTA
74ABT16244-1DG-T IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors FST162245MTD vs 74ABT16244-1DG-T
IDT74FST163244PAG8 Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, PDSO48, TSSOP-48 Integrated Device Technology Inc FST162245MTD vs IDT74FST163244PAG8
PI74FCT162Q244TAX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation FST162245MTD vs PI74FCT162Q244TAX
PI74FCT162245ETAE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation FST162245MTD vs PI74FCT162245ETAE
54FCT16244ATPAGB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation FST162245MTD vs 54FCT16244ATPAGB
CY74FCT16244TPACR FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments FST162245MTD vs CY74FCT16244TPACR
CD74FCT162245TMT96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor FST162245MTD vs CD74FCT162245TMT96
Part Number Description Manufacturer Compare
74FCT16245TPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc FST162245MTD vs 74FCT16245TPAGB
IDTQS316245PV Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc FST162245MTD vs IDTQS316245PV
P174FCT16245ATV FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation FST162245MTD vs P174FCT16245ATV
74FCT16245ATPVCG4 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments FST162245MTD vs 74FCT16245ATPVCG4
IDT74FCT16245ATPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation FST162245MTD vs IDT74FCT16245ATPVG
SN74ABT16245ADGG ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments FST162245MTD vs SN74ABT16245ADGG
54FCT16245ATPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc FST162245MTD vs 54FCT16245ATPAGB
SN74AHCT16245DGV AHCT/VHCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, tvsop-48 Texas Instruments FST162245MTD vs SN74AHCT16245DGV
74ABT16245A-1DGG IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors FST162245MTD vs 74ABT16245A-1DGG
SN74CBT16244CDGVR 5V, 1:1 (SPST), 16-channel FET bus switch with -2V undershoot protection and four control inputs 48-TVSOP -40 to 85 Texas Instruments FST162245MTD vs SN74CBT16244CDGVR

Related Parts for FST162245MTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FST162245MTD by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FST162245MTD by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of FST162245MTD would you like to use for your alert(s)?
  • Please alert me when FST162245MTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FST162245MTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FST162245MTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FST162245MTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FST162245MTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FST162245MTD by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: