Part Details for FST16233MTDX by Fairchild Semiconductor Corporation
Overview of FST16233MTDX by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST16233MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FST16233MTDX-ND
|
DigiKey | MULTIPLEXER AND DEMUX/DECODER, C Min Qty: 270 Container: Bulk MARKETPLACE PRODUCT |
82900 In Stock |
|
$1.1100 | Buy Now |
|
Bristol Electronics | 524 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 1 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56 | 419 |
|
$1.3209 / $2.8560 | Buy Now |
|
Rochester Electronics | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 2-Func, 1 Line Input, 1 Line Output, True Output, CMOS, PDSO56 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 82900 |
|
$0.9555 / $1.1200 | Buy Now |
|
Chip1Cloud | MUX/DEMUX 16-32BIT SYNC 56TSSOP | 77813 |
|
RFQ |
Part Details for FST16233MTDX
FST16233MTDX CAD Models
FST16233MTDX Part Data Attributes:
|
FST16233MTDX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST16233MTDX
Fairchild Semiconductor Corporation
Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 2-Func, 1 Line Input, 1 Line Output, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153, TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | 56 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MUX/DMUX SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for FST16233MTDX
This table gives cross-reference parts and alternative options found for FST16233MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16233MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C16233CA | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | FST16233MTDX vs PI5C16233CA |
PI5C16233CAE | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | FST16233MTDX vs PI5C16233CAE |
74CBT16233DGGRE4 | 5-V, 2:1 (SPDT), 16-channel general-purpose FET bus switch with 2 control inputs 56-TSSOP -40 to 85 | Texas Instruments | FST16233MTDX vs 74CBT16233DGGRE4 |
FST16233MTDX | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 2-Func, 1 Line Input, 1 Line Output, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | FST16233MTDX vs FST16233MTDX |