Part Details for FSTN906 by Panduit Corp
Overview of FSTN906 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSTN906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M6761
|
Newark | 9Um Os2 6 Fiber Outside Plant Non-Armore |Panduit FSTN906 Min Qty: 3280 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.7340 | Buy Now |
DISTI #
FSTN906-ND
|
DigiKey | CBL FIBER OPTIC OUTDOOR Min Qty: 4500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6704 | Buy Now |
DISTI #
FSTN906
|
Avnet Americas | Fiber Optic Cable 6Conductors 13mm Black - Cable Rools/Shrink Tubing (Alt: FSTN906) RoHS: Compliant Min Qty: 3280 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6247 | Buy Now |
DISTI #
644-FSTN906
|
Mouser Electronics | Fiber Optic Cables 9um OS2 6 Fiber Outside Plant Non-Armore RoHS: Compliant | 0 |
|
$0.6710 | Order Now |
DISTI #
PANFSTN906
|
Heilind Electronics | 9UM OS2 6 FIBER OUTSIDE PLANT NON-ARMORE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6-fiber OS2 singlemode non-rated outside plant stranded cable. RoHS: Compliant | 0 |
|
$0.6200 / $0.6900 | Buy Now |
DISTI #
000000000002498196
|
Sager | Fiber Optic Cables 9um OS2 6 Fiber Outside Plant Non-Armore Min Qty: 1 | 0 |
|
$680.9200 / $689.3300 | Buy Now |
Part Details for FSTN906
FSTN906 CAD Models
FSTN906 Part Data Attributes
|
FSTN906
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSTN906
Panduit Corp
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | MULTI PURPOSE OUTDOOR USE INCLUDING DUCT AND LASHED AERIAL | |
Approvals | ICEA; IEC | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 11.1 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |