Part Details for FSTN948 by Panduit Corp
Overview of FSTN948 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSTN948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M6766
|
Newark | 9Um Os2 48 Fiber Outside Plant Non-Armor |Panduit FSTN948 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.4600 | Buy Now |
DISTI #
FSTN948-ND
|
DigiKey | CBL FIBER OPTIC 125UM SINGLEMODE Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4120 | Buy Now |
DISTI #
FSTN948
|
Avnet Americas | Fiber Optic Cable 48Conductors 13mm Black - Cable Rools/Shrink Tubing (Alt: FSTN948) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,355.6500 | Buy Now |
DISTI #
644-FSTN948
|
Mouser Electronics | Fiber Optic Cables 9um OS2 48 Fiber Outside Plant Non-Armor RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
PANFSTN948
|
Heilind Electronics | 9UM OS2 48 FIBER OUTSIDE PLANT NON-ARMOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 48-fiber OS2 singlemode non-rated outside plant stranded cable. RoHS: Compliant | 0 |
|
$1.3600 / $1.5800 | Buy Now |
DISTI #
000000000002498201
|
Sager | Fiber Optic Cables 9um OS2 48 Fiber Outside Plant Non-Armor Min Qty: 1 | 0 |
|
$1,477.5700 / $1,495.8200 | Buy Now |
Part Details for FSTN948
FSTN948 CAD Models
FSTN948 Part Data Attributes
|
FSTN948
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSTN948
Panduit Corp
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | MULTI PURPOSE OUTDOOR USE INCLUDING DUCT AND LASHED AERIAL | |
Approvals | ICEA; IEC | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 11.1 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |