Part Details for FSTU32160AMTD by Fairchild Semiconductor Corporation
Overview of FSTU32160AMTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FSTU32160AMTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSTU32160AMTD-ND
|
DigiKey | MUX AND DEMUX/DECODER Min Qty: 173 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3418 In Stock |
|
$1.7400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 759 |
|
$1.9668 / $3.5760 | Buy Now | |
|
Quest Components | 80 |
|
$1.0325 / $2.0650 | Buy Now | |
|
Rochester Electronics | Multiplexer And Demux/Decoder, 32160 Series, 1-Func, 16 Line Input, 32 Line Output, True Output, CMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3418 |
|
$1.4900 / $1.7500 | Buy Now |
Part Details for FSTU32160AMTD
FSTU32160AMTD CAD Models
FSTU32160AMTD Part Data Attributes
|
FSTU32160AMTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSTU32160AMTD
Fairchild Semiconductor Corporation
Multiplexer And Demux/Decoder, 32160 Series, 1-Func, 16 Line Input, 32 Line Output, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE MUX/DMUX SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 16 | |
Number of Inputs | 16 | |
Number of Outputs | 32 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |