Part Details for FSU16-E by HellermannTyton
Overview of FSU16-E by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSU16-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2450-ND
|
DigiKey | HELAGUARD METALLIC CONDUIT END C Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
100 In Stock |
|
$17.3910 / $18.2700 | Buy Now |
DISTI #
71960008
|
RS | HelaGuard Metallic Conduit End Cap Insert, Flexible 0.38" Dia, NPB Metal | HellermannTyton FSU16-E RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$18.1700 / $20.6400 | RFQ |
|
Onlinecomponents.com | HelaGuard Metallic Conduit End Cap Insert - Flexible 0.38" (16mm) Dia - NPB Metal - 10/pkg RoHS: Compliant | 0 |
|
$18.2700 / $23.9900 | Buy Now |
DISTI #
000000000005776045
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HelaGuard Metallic Conduit End Cap Insert, Flexible 0.38 (16mm) Dia, NPB Metal, 10/pkg Min Qty: 1 | 0 |
|
$19.4400 / $25.5100 | Buy Now |
Part Details for FSU16-E
FSU16-E CAD Models
FSU16-E Part Data Attributes
|
FSU16-E
HellermannTyton
Buy Now
|
Compare Parts:
FSU16-E
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |