Part Details for FSU16B-25M by HellermannTyton
Overview of FSU16B-25M by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for FSU16B-25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-FSU16B-25M-ND
|
DigiKey | 16MM FSU CONDUIT BLK PVC COVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.3600 | Buy Now |
DISTI #
3937-FSU16B-25M-ND
|
DigiKey | 16MM FSU CONDUIT BLK PVC COVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$244.4400 | Buy Now |
DISTI #
329-FSU16B-25M
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HelaGuard Spiral Metallic Conduit, Extra Flexible, 0.38" (16mm) Dia, GS/PVC, Black, 82ft/Reel RoHS: Compliant | 0 |
|
$118.4700 / $130.3600 | Order Now |
DISTI #
71960007
|
RS | HelaGuard Spiral Metallic Conduit, Extra Flexible, 0.38" Dia, GS/PVC, Black | HellermannTyton FSU16B-25M RoHS: Compliant Min Qty: 1 Package Multiple: 82 Container: Reel | 0 |
|
$118.5000 / $131.6600 | RFQ |
|
Onlinecomponents.com | HelaGuard Spiral Metallic Conduit - Extra Flexible - 0.38" (16mm) Dia - GS/PVC - Black - 82ft/Reel RoHS: Compliant | 0 |
|
$105.6600 / $132.5800 | Buy Now |
DISTI #
000000000006071709
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HelaGuard Spiral Metallic Conduit, Extra Flexible, 0.38 (16mm) Dia, GS/PVC, Black, 82ft/Reel Min Qty: 1 | 0 |
|
$112.6700 / $122.3900 | Buy Now |