Datasheets
FSUSB42UMX by:

Low Power, Two-Port, Hi-Speed USB2.0 (480Mbps) Switch, UQFN-10, 5000-REEL

Part Details for FSUSB42UMX by onsemi

Overview of FSUSB42UMX by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities Entertainment and Gaming

Price & Stock for FSUSB42UMX

Part # Distributor Description Stock Price Buy
DISTI # 84AC1533
Newark Hs-Usb2.0 2:1 Switch Rohs Compliant: Yes |Onsemi FSUSB42UMX RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 15000
  • 5,000 $0.2530
  • 10,000 $0.2480
  • 20,000 $0.2460
  • 30,000 $0.2440
$0.2440 / $0.2530 Buy Now
DISTI # 25R7574
Newark Low Power, Two-Port, Hi-Speed Usb2.0 (480Mbps) Switch/ Reel Rohs Compliant: Yes |Onsemi FSUSB42UMX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4925
  • 1 $0.7380
  • 25 $0.6140
  • 50 $0.5400
  • 100 $0.4650
  • 250 $0.3960
  • 500 $0.3760
  • 1,000 $0.2870
  • 2,500 $0.2670
$0.2670 / $0.7380 Buy Now
DISTI # 52M3345
Newark Usb Switch, 480Mbps, 720Mhz, Umlp-10, Full Reel, Usb Ic Type:High Speed Dpdt Usb Switch, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:4.3V, Interface Case Style:Umlp, No. Of Pins:10Pins, Data Rate:480Mbps, Msl:- Rohs Compliant: Yes |Onsemi FSUSB42UMX RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2530
  • 10,000 $0.2480
  • 20,000 $0.2460
  • 30,000 $0.2440
$0.2440 / $0.2530 Buy Now
DISTI # FSUSB42UMX
Avnet Americas Power Switch 0.1A 10-Pin UMLP EP T/R - Tape and Reel (Alt: FSUSB42UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel 15000
RFQ
DISTI # 25R7574
Avnet Americas Power Switch 0.1A 10-Pin UMLP EP T/R - Product that comes on tape, but is not reeled (Alt: 25R7574) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 2 Days Container: Ammo Pack 4925 Partner Stock
  • 1 $0.7380
  • 25 $0.6150
  • 50 $0.5060
  • 100 $0.3970
  • 250 $0.3880
$0.3880 / $0.7380 Buy Now
DISTI # FSUSB42UMX
Avnet Asia Power Switch 0.1A 10-Pin UMLP EP T/R (Alt: FSUSB42UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days 0
  • 5,000 $0.5167
  • 10,000 $0.5100
  • 15,000 $0.5035
  • 25,000 $0.4971
  • 50,000 $0.4848
  • 125,000 $0.4731
  • 250,000 $0.4620
$0.4620 / $0.5167 Buy Now
DISTI # FSUSB42UMX
Avnet Silica Power Switch 0.1A 10-Pin UMLP EP T/R (Alt: FSUSB42UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901586742
Chip1Stop Signal switches, multiplexers, decoders Container: Cut Tape 3450
  • 5 $0.4610
  • 10 $0.3840
  • 50 $0.3540
  • 100 $0.2480
  • 200 $0.2460
  • 500 $0.2420
  • 1,000 $0.2410
$0.2410 / $0.4610 Buy Now
CHIPMALL.COM LIMITED 2 7.5 UFQFN-101.4x1.8 Analog Switches, Multiplexers ROHS 7763
  • 1 $0.5471
  • 10 $0.4490
  • 30 $0.4000
  • 100 $0.3525
  • 500 $0.3035
  • 1,000 $0.2881
$0.2881 / $0.5471 Buy Now
DISTI # FSUSB42UMX
EBV Elektronik Power Switch 0.1A 10-Pin UMLP EP T/R (Alt: FSUSB42UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now
LCSC 2 6.5 DPDT(DPDT) UFQFN-10(1.4x1.8) Analog Switches Multiplexers ROHS 7785
  • 1 $0.5699
  • 10 $0.4677
  • 30 $0.4167
  • 100 $0.3672
  • 500 $0.3161
  • 1,000 $0.3001
$0.3001 / $0.5699 Buy Now

Part Details for FSUSB42UMX

FSUSB42UMX CAD Models

FSUSB42UMX Part Data Attributes

FSUSB42UMX onsemi
Buy Now Datasheet
Compare Parts:
FSUSB42UMX onsemi Low Power, Two-Port, Hi-Speed USB2.0 (480Mbps) Switch, UQFN-10, 5000-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code UQFN-10
Package Description UMLP-10
Manufacturer Package Code 523BC
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 40 Weeks, 2 Days
Samacsys Manufacturer onsemi
Analog IC - Other Type DPDT
JESD-30 Code R-XQCC-N10
JESD-609 Code e4
Length 1.8 mm
Moisture Sensitivity Level 1
Number of Channels 4
Number of Functions 1
Number of Terminals 10
Off-state Isolation-Nom 30 dB
On-state Resistance Match-Nom 0.65 Ω
On-state Resistance-Max (Ron) 6.5 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material UNSPECIFIED
Package Code VQCCN
Package Equivalence Code LCC10,.06X.07,16
Package Shape RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.55 mm
Supply Voltage-Max (Vsup) 4.3 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Switch-off Time-Max 25 ns
Switch-on Time-Max 30 ns
Switching BREAK-BEFORE-MAKE
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 1.4 mm

FSUSB42UMX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSUSB42UMX by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSUSB42UMX by onsemi

Select Manufacturer
Which Manufacturer of FSUSB42UMX would you like to use for your alert(s)?
  • Please alert me when FSUSB42UMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSUSB42UMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSUSB42UMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSUSB42UMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSUSB42UMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSUSB42UMX by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: