Part Details for FSW-1A by OptiFuse
Overview of FSW-1A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSW-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSW-1A-ND
|
DigiKey | FUSE GLASS 1A 125VAC 7AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1808 In Stock |
|
$0.4860 / $1.1200 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
FSW-1A
|
TME | Fuse: fuse, 1A, 125VAC, automotive,glass, 6.35x22.2mm Min Qty: 100 | 0 |
|
$0.8800 / $0.9800 | RFQ |
|
South Electronics | FSW-1A | 1808 |
|
RFQ |