Part Details for FSX-2.5A by OptiFuse
Overview of FSX-2.5A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSX-2.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSX-2.5A-ND
|
DigiKey | FUSE AUTOMOTIVE 2.5A 250VAC 8AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1315 In Stock |
|
$0.3040 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2158 / $0.5218 | Buy Now |
DISTI #
FSX-2.5A
|
TME | Fuse: fuse, 2.5A, 125/250VAC, automotive,glass, 6.35x25.4mm Min Qty: 100 | 0 |
|
$0.5500 / $0.6200 | RFQ |