Part Details for FT 1 G-RA by knitter-switch
Overview of FT 1 G-RA by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT 1 G-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FT 1 G-RA
|
Avnet Abacus | Switch Toggle Mom OFF Mom SPDT Bat Toggle PC Pins 0.15A 28VDC 0.4VA PC Mount (Alt: FT 1 G-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |