-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 0.000001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4878
|
Newark | Cap, 1F, 5.5V, Super, Radial, Capacitance:1F, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Ft Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:7.62Mm, Lifetime @ Temperature:1000 Hours @ 85°C, Operatingrohs Compliant: Yes |Kemet FT0H105ZF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 690 |
|
$2.9800 / $5.4900 | Buy Now |
DISTI #
42AC9622
|
Newark | Super Capacitor, 1F, 5.5V, Radial, Capacitance:1F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:7.62Mm, Lifetime @ Temperature:1000 Hours @ 85°C, Capacitor Case/Package:Coin Rohs Compliant: Yes |Kemet FT0H105ZF RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.1600 | Buy Now |
DISTI #
FT0H105ZF
|
Avnet Americas | Supercapacitor, 1 F, 5.5 V, -20%, +80%, 7.62 mm1000 hours @ 85?C, Radial Leaded - Bulk (Alt: FT0H105ZF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$2.5226 / $2.7859 | Buy Now |
DISTI #
42AC9622
|
Avnet Americas | Supercapacitor, 1 F, 5.5 V, -20%, +80%, 7.62 mm1000 hours @ 85?C, Radial Leaded - Bulk (Alt: 42AC9622) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70395399
|
RS | 1F -20 - +80% 3.5Ohms 5.5 V Electric Double Layer Capacitor FT | KEMET FT0H105ZF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3100 / $5.0700 | RFQ |
DISTI #
FT0H105ZF
|
TME | Supercapacitor, THT, 1F, 5.5VDC, -20÷80%, Body dim: Ø21.5x13mm Min Qty: 1 | 28 |
|
$2.5000 / $4.2800 | Buy Now |
DISTI #
FT0H105ZF
|
Avnet Abacus | Supercapacitor, 1 F, 5.5 V, -20%, +80%, 7.62 mm1000 hours @ 85�C, Radial Leaded (Alt: FT0H105ZF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 23 Weeks, 0 Days | Abacus - 7920 |
|
Buy Now | |
DISTI #
FT0H105ZF
|
Avnet Asia | Supercapacitor, 1 F, 5.5 V, -20%, +80%, 7.62 mm1000 hours @ 85?C, Radial Leaded (Alt: FT0H105ZF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$2.7420 / $3.0896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT0H105ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FT0H105ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 0.000001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 21.5 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE |