Part Details for FT10300N0050JBK by Kyocera AVX Components
Overview of FT10300N0050JBK by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT10300N0050JBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-FT10300N0050JBK
|
Mouser Electronics | High Frequency/RF Resistors 50ohm 20W 5% 0GHz - 6GHz RoHS: Compliant | 159 |
|
$6.5100 / $11.5600 | Buy Now |
Part Details for FT10300N0050JBK
FT10300N0050JBK CAD Models
FT10300N0050JBK Part Data Attributes:
|
FT10300N0050JBK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FT10300N0050JBK
Kyocera AVX Components
RF/Microwave Termination,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 1 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
VSWR-Max | 1.25 |