Part Details for FT10975N0050JBK by Kyocera AVX Components
Overview of FT10975N0050JBK by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT10975N0050JBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FT10975N0050JBK
|
TTI | High Frequency/RF Resistors 50OHM 200W 5% Min Qty: 11 Package Multiple: 11 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
FT10975N0050JBK
|
Richardson RFPD | RF TERMINATION RoHS: Compliant Min Qty: 1 | 5 |
|
RFQ | |
DISTI #
C1S127008906584
|
Chip1Stop | Unclassified RoHS: Compliant | 5 |
|
$16.1000 | Buy Now |