FT1210
Description: Datacom Transformer

Overview of FT1210 by Electrocube Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for FT1210 by Electrocube Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT1210 by Electrocube Inc

FT1210
Electrocube Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTROCUBE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.32.00.00
Height
94 mm
Input Voltage-Nom
200 V
Length
151 mm
Mounting Feature
CHASIS MOUNT
Operating Frequency-Max
0.3 kHz
Operating Frequency-Min
10 kHz
Operating Temperature-Max
250 °C
Operating Temperature-Min
-50 °C
Output Voltage 1
73 V
Primary Rating
SINGLE 200V
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
VA Rating
3000 VA
Width
84 mm
Want to compare parts?
  1. FT1210
    Electrocube Inc
    Datacom Transformer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT1210 by Electrocube Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT1210 by Electrocube Inc

Select Manufacturer
Which Manufacturer of FT1210 would you like to use for your alert(s)?
  • Please alert me when FT1210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT1210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT1210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT1210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT1210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT1210 by Electrocube Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: