There are no models available for this part yet.
Overview of FT1A-B40RKA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9224-XXFT1-A | Renesas Electronics Corporation | Automotive-Grade 0.8mm Pitch Multiphase Buck Converter | |
DA9224-XXFT1-AT | Renesas Electronics Corporation | Automotive-Grade 0.8mm Pitch Multiphase Buck Converter | |
DA9223-XXFT1-AT | Renesas Electronics Corporation | Automotive-Grade 0.8mm Pitch Multiphase Buck Converter |
Price & Stock for FT1A-B40RKA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72W3973
|
Newark | Processor Module, Plc, 40 I/O, No. Of Analog Inputs:6, No. Of Analog Outputs:-, No. Of Digital Inputs:18, No. Of Digital Outputs:16, Meter Display Type:-, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Idec FT1A-B40RKA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1885-1249-ND
|
DigiKey | SMARTAXIS 40I/O CPU DC POWER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$419.9600 | Buy Now | |
DISTI #
000000000004097855
|
Sager | PLC Controllers SmartAXIS 40I/O CPU DC power | 0 |
|
Buy Now |