Part Details for FT1A-C14KA-B by IDEC Corporation
Overview of FT1A-C14KA-B by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT1A-C14KA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0758
|
Newark | Touch Plc Controller, 10Bit, 14 I/O, No. Of Digital Inputs:8, No. Of Digital Outputs:6, Product Range:Smartaxis Ft1A Series Rohs Compliant: Yes |Idec FT1A-C14KA-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$687.6900 / $764.1000 | Buy Now |
DISTI #
1885-1132-ND
|
DigiKey | HMI TOUCHSCREEN 3.8" COLOR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$684.0410 / $734.7100 | Buy Now |
DISTI #
199-FT1AC14KAB
|
Mouser Electronics | PLC Controllers 3.8 PLC+HMI Color Sink Output RoHS: Compliant | 2 |
|
$673.4200 / $702.8300 | Buy Now |
DISTI #
70516855
|
RS | PLC/Touch HMI,24VDC,3.8 TFT Color,14 I/O, Source In, Trnsistr Sink Out, Black Bezel | IDEC Corporation FT1A-C14KA-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$661.2400 / $734.7100 | Buy Now |
|
Onlinecomponents.com | 3.8 PLC Plus HMI Color Sink Output RoHS: Compliant |
6 In Stock |
|
$655.8600 / $687.4300 | Buy Now |
DISTI #
69222496
|
Verical | 3.8 PLC Plus HMI Color Sink Output Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 6 |
|
$805.8067 / $826.2380 | Buy Now |
DISTI #
000000000005548327
|
Sager | PLC Controllers 3.8 PLC+HMI Color Sink Output Min Qty: 1 | 0 |
|
$976.4900 | Buy Now |
|
Master Electronics | 3.8 PLC Plus HMI Color Sink Output RoHS: Compliant |
6 In Stock |
|
$655.8600 / $687.4300 | Buy Now |