Part Details for FT1A-M12RA-W by IDEC Corporation
Overview of FT1A-M12RA-W by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT1A-M12RA-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W3995
|
Newark | Touchscreen, Graphical, 3.7", Stn Lcd, Grey, Meter Display Type:Lcd Monochrome, Display Size:87.59Mm X 35.49Mm, Display Resolution:240 X 100 Pixels, Screen Size:3.7", Supply Voltage Min:20.4Vdc, Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Idec FT1A-M12RA-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005150044
|
Sager | PLC Controllers 3.7 PLC+HMI Mono Light Bezel Min Qty: 1 | 0 |
|
$568.9400 / $585.1900 | Buy Now |