Part Details for FT1A-M14SA-S by IDEC Corporation
Overview of FT1A-M14SA-S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9224-XXFT1-A | Renesas Electronics Corporation | Automotive-Grade 0.8mm Pitch Multiphase Buck Converter | |
DA9224-XXFT1-AT | Renesas Electronics Corporation | Automotive-Grade 0.8mm Pitch Multiphase Buck Converter | |
DA9223-XXFT1-AT | Renesas Electronics Corporation | Automotive-Grade 0.8mm Pitch Multiphase Buck Converter |
Price & Stock for FT1A-M14SA-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0768
|
Newark | Touch Plc Controller, 10Bit, 14 I/O, No. Of Digital Inputs:8, No. Of Digital Outputs:6, Product Range:Smartaxis Ft1A Series Rohs Compliant: Yes |Idec FT1A-M14SA-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$753.1600 / $917.3100 | Buy Now |
DISTI #
1885-FT1A-M14SA-S-ND
|
DigiKey | 3.7" MONOCHROME LIGHT GRAY BEZEL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$637.3400 | Buy Now |
DISTI #
199-FT1AM14SAS
|
Mouser Electronics | Programmable Logic Controllers - PLCs 3.7 PLC+HMI Mono Source Output | 0 |
|
$604.3200 / $605.8300 | Order Now |
DISTI #
70516832
|
RS | PLC/Touch HMI,24VDC,3.7 STN Mnchrm,14 I/O, Sink In, Trnstr Source Out, Silver Bezel | IDEC Corporation FT1A-M14SA-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$662.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$651.7600 / $689.8500 | Buy Now |
DISTI #
000000000005548337
|
Sager | PLC Controllers 3.7 PLC+HMI Mono Source Output Min Qty: 1 | 0 |
|
$939.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$651.7600 / $689.8500 | Buy Now |