Part Details for FT1D-2M-Z by NIDEC Components
Overview of FT1D-2M-Z by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT1D-2M-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4832
|
Newark | Toggle Switch, Spdt, 0.4Va, 28Vdc, Th, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Ft Series, Contact Current Max:-, Switch Mounting:Through Hole, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Nidec Components FT1D-2M-Z Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $5.2700 | Buy Now |
DISTI #
563-1142-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3254 In Stock |
|
$3.6623 / $5.7200 | Buy Now |