Part Details for FT1D-4M-Z by Nidec Copal Electronics Corporation
Overview of FT1D-4M-Z by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FT1D-4M-Z
FT1D-4M-Z CAD Models
FT1D-4M-Z Part Data Attributes
|
FT1D-4M-Z
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FT1D-4M-Z
Nidec Copal Electronics Corporation
Toggle Switch, SPDT, Latched, 0.014A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | TOGGLE | |
Body Breadth | 5.4 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 5.6 mm | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | .014A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |