-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, PDSO10, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, DFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1134-1-ND
|
DigiKey | IC USB FS I2C 10DFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6411 In Stock |
|
$1.6750 / $2.2200 | Buy Now |
DISTI #
895-FT200XD-R
|
Mouser Electronics | USB Interface IC USB to I2C IC DFN-10 RoHS: Compliant | 13845 |
|
$1.6600 / $2.1500 | Buy Now |
DISTI #
76889911
|
Verical | Full Speed USB to I2C Interface USB 1.1/USB 2.0 5V T/R 10-Pin DFN EP RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2121 | Americas - 4991 |
|
$1.6540 | Buy Now |
|
Neutron USA | USB Interface IC USB to I2C IC DFN-10 | 0 |
|
$27.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT200XD-R
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT200XD-R
FTDI Chip
Microprocessor Circuit, CMOS, PDSO10, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Bus Compatibility | I2C; UART; USB | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 0.425 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XDSO-N10 | |
Length | 3 mm | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 9.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |