Datasheets
FT231XS-R by: FTDI Chip

Microprocessor Circuit, CMOS, PDSO20, 8.66 X 3.91 MM, 0.635 MM PITCH, ROHS COMPLIANT, MO-137AD, SSOP-20

Part Details for FT231XS-R by FTDI Chip

Overview of FT231XS-R by FTDI Chip

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FT231XS-R

Part # Distributor Description Stock Price Buy
DISTI # 83T7089
Newark Usb-Uart Converter, -40 To 85Deg C, Usb Ic Type:Usb-Uart Converter, Usb Standard:Usb 2.0, Supply Voltage Min:2.97V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:20Pins, Data Rate:3Mbaud, No. Of Ports:4Ports Rohs Compliant: Yes |Ftdi FT231XS-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 13802
  • 1 $2.2900
  • 10 $2.2900
  • 25 $2.2900
  • 50 $2.2900
  • 100 $2.2900
  • 250 $2.1200
  • 500 $2.0700
  • 1,000 $1.9800
$1.9800 / $2.2900 Buy Now
Bristol Electronics   565
RFQ
DISTI # FT231XS-R
TME IC: interface, USB-full UART, Number of CBUS pins: 4, tape, SSOP20 Min Qty: 1 7528
  • 1 $2.3400
  • 25 $2.2700
  • 100 $2.2000
  • 250 $2.0000
  • 500 $1.8200
$1.8200 / $2.3400 Buy Now
CHIPMALL.COM LIMITED USBUART UART SSOP-20-150mil USB ICs ROHS 2006
  • 1 $3.6676
  • 10 $3.2050
  • 30 $2.9300
  • 100 $2.3611
  • 500 $2.2332
  • 1,000 $2.1750
$2.1750 / $3.6676 Buy Now
LCSC USBUART UART SSOP-20-150mil USB Converters ROHS 2006
  • 1 $3.8204
  • 10 $3.3385
  • 30 $3.0521
  • 100 $2.4595
  • 500 $2.3262
  • 1,000 $2.2656
$2.2656 / $3.8204 Buy Now
Neutron USA USB Interface IC USB to Full Serial UART IC SSOP-20 0
  • 1 $26.9200
$26.9200 Buy Now
Sense Electronic Company Limited SSOP20 20000
RFQ
Win Source Electronics Future Technology Devices International Ltd. 4688
  • 14 $3.6740
  • 34 $3.0150
  • 52 $2.9210
  • 71 $2.8270
  • 92 $2.7320
  • 123 $2.4500
$2.4500 / $3.6740 Buy Now

Part Details for FT231XS-R

FT231XS-R CAD Models

FT231XS-R Part Data Attributes

FT231XS-R FTDI Chip
Buy Now Datasheet
Compare Parts:
FT231XS-R FTDI Chip Microprocessor Circuit, CMOS, PDSO20, 8.66 X 3.91 MM, 0.635 MM PITCH, ROHS COMPLIANT, MO-137AD, SSOP-20
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
Part Package Code SOIC
Package Description SSOP, SSOP20,.25
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer FTDI Chip
Address Bus Width
Bus Compatibility UART; USB
Clock Frequency-Max 12.02 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 8.6614 mm
Moisture Sensitivity Level 3
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.7526 mm
Supply Current-Max 8.4 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9116 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS

FT231XS-R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT231XS-R by FTDI Chip.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT231XS-R by FTDI Chip

  • Please alert me when FT231XS-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FT231XS-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT231XS-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FT231XS-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT231XS-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT231XS-R by FTDI Chip

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: