-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, PDSO20, 8.66 X 3.91 MM, 0.635 MM PITCH, ROHS COMPLIANT, MO-137AD, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1156-5-ND
|
DigiKey | IC USB SERIAL FULL UART 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
14808 In Stock |
|
$1.8250 / $2.3400 | Buy Now |
DISTI #
895-FT231XS-U
|
Mouser Electronics | USB Interface IC USB to Full Serial UART IC SSOP-20 RoHS: Compliant | 14567 |
|
$1.7700 / $2.3400 | Buy Now |
DISTI #
70403933
|
RS | USB Full Speed to Full Handshake UART with USB Charger Detection | FTDI FT231XS-U RoHS: Not Compliant Min Qty: 5800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9800 / $2.3300 | RFQ |
|
Future Electronics | USB Full Speed to Full Handshake UART with USB Charger Detection, SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3200Tube |
|
$2.4100 / $2.7700 | Buy Now |
|
Quest Components | 12 |
|
$1.9650 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT231XS-U
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT231XS-U
FTDI Chip
Microprocessor Circuit, CMOS, PDSO20, 8.66 X 3.91 MM, 0.635 MM PITCH, ROHS COMPLIANT, MO-137AD, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Bus Compatibility | UART; USB | |
Clock Frequency-Max | 12.02 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max | 8.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |