-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PQFP48, LEAD FREE, LQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT232HL-TRAY by FTDI Chip is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417709SHF200BV | Renesas Electronics Corporation | 32-bit Microcontrollers, HFQFP, /Tray | |
JM38510/12203BGA | Renesas Electronics Corporation | Amplifiers, CAN, /Tray | |
DF38122WV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), TFQFP, /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72044524
|
RS | USB Hi-Speed to Serial UART/FIFO/JTAG/SPI/I2C/FT1248 IC, LQFP-48 | FTDI FT232HL-TRAY RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6500 / $3.8000 | RFQ |
DISTI #
FT232HL
|
TME | IC: interface, USB-UART, FIFO, MPSSE, Hi-Speed, 3.3÷5VDC, in-tray Min Qty: 1 | 428 |
|
$3.9500 / $4.1000 | Buy Now |
|
Neutron USA | USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48 | 0 |
|
$39.0500 | Buy Now |
|
Win Source Electronics | IC HS USB TO UART/FIFO 48LQFP | 19998 |
|
$3.4286 / $4.4285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT232HL-TRAY
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232HL-TRAY
FTDI Chip
USB Bus Controller, CMOS, PQFP48, LEAD FREE, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | 1 | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 40 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |