-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, PDSO24, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7091
|
Newark | Usb Interface, Transceiver, Usb 2.0, 2.97 V, 5.5 V, Ssop, 24 Rohs Compliant: Yes |Ftdi FT240XS-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8448 |
|
$2.2500 / $2.9800 | Buy Now |
DISTI #
768-1127-1-ND
|
DigiKey | IC USB FS PARALLEL FIFO 24SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41408 In Stock |
|
$1.8500 / $2.3800 | Buy Now |
DISTI #
895-FT240XS-R
|
Mouser Electronics | USB Interface IC USB to Parallel FIFO IC SSOP-24 RoHS: Compliant | 18110 |
|
$1.8200 / $2.3800 | Buy Now |
DISTI #
2081332RL
|
element14 Asia-Pacific | I/F, USB2.0 FS TO 8BIT FIFO, 24SSOP RoHS: Compliant Min Qty: 100 Container: Reel | 8448 |
|
$2.1754 / $2.4032 | Buy Now |
DISTI #
2081332
|
element14 Asia-Pacific | I/F, USB2.0 FS TO 8BIT FIFO, 24SSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8448 |
|
$2.1754 / $2.5502 | Buy Now |
DISTI #
2081332RL
|
Farnell | I/F, USB2.0 FS TO 8BIT FIFO, 24SSOP RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 8448 |
|
$2.0325 / $2.2960 | Buy Now |
DISTI #
2081332
|
Farnell | I/F, USB2.0 FS TO 8BIT FIFO, 24SSOP RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 8448 |
|
$2.0325 / $2.7477 | Buy Now |
|
Neutron USA | USB Interface IC USB to Parallel FIFO IC SSOP-24 | 0 |
|
$27.1500 | Buy Now |
|
Win Source Electronics | IC USB FS PARALLEL FIFO 24SSOP | 5000 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT240XS-R
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT240XS-R
FTDI Chip
Microprocessor Circuit, CMOS, PDSO24, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP24,.24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Bus Compatibility | USB | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 1 MBps | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max | 8.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9116 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |