-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, PDSO28, 5.30 X 10.20 MM, 0.65 MM PITCH, ROHS COMPLIANT, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT245RL by FTDI Chip is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 794 |
|
RFQ | |
|
Win Source Electronics | Full Speed USB to parallel FIFO Interface USB 2.0 5V T/R 28-Pin SSOP | 7270 |
|
$4.9048 / $7.3573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT245RL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT245RL
FTDI Chip
Microprocessor Circuit, CMOS, PDSO28, 5.30 X 10.20 MM, 0.65 MM PITCH, ROHS COMPLIANT, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | 5.30 X 10.20 MM, 0.65 MM PITCH, ROHS COMPLIANT, SSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
The maximum cable length for the FT245RL is dependent on the baud rate and the quality of the cable. As a general rule, FTDI recommends a maximum cable length of 3 meters at 12 Mbps, 1.5 meters at 24 Mbps, and 0.5 meters at 48 Mbps.
The FT245RL can be configured for 3.3V or 2.8V operation by connecting the VCCIO pin to the desired voltage level. Additionally, the VCC pin should be connected to a 5V power source.
The CBUS0 and CBUS1 pins are configurable pins that can be used as GPIOs or as a clock output. They can be configured through the FTDI chip's EEPROM or through software commands.
The FT245RL supports RTS/CTS flow control. The RTS (Request to Send) signal is an output from the FT245RL and should be connected to the CTS (Clear to Send) input of the peripheral device. The CTS signal from the peripheral device should be connected to the RTS input of the FT245RL.
The maximum data throughput of the FT245RL is 12 Mbps. However, the actual throughput may be limited by the system's USB bandwidth and the quality of the cable.