Part Details for FT2514MH 00TU by Fagor Electrónica
Overview of FT2514MH 00TU by Fagor Electrónica
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT2514MH 00TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FT2514MH00TU
|
TME | Triac, 600V, 25A, TO220AB, Igt: 35mA, Ifsm: 215A Min Qty: 1 | 0 |
|
$0.5800 / $0.8700 | RFQ |
DISTI #
C1S226500002966
|
Chip1Stop | Triac (TRIAC) | 2000 |
|
$0.7020 / $0.7340 | Buy Now |