Part Details for FT2514NJ 00TU by Fagor Electrónica
Overview of FT2514NJ 00TU by Fagor Electrónica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT2514NJ 00TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FT2514NJ00TU
|
TME | Triac, 800V, 25A, TO220AB, Igt: 35mA, Ifsm: 260A Min Qty: 1 | 0 |
|
$0.7100 / $1.0700 | RFQ |