Part Details for FT8003-02 by HAKKO Corporation
Overview of FT8003-02 by HAKKO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT8003-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$102.1500 / $130.1600 | Buy Now | |
DISTI #
3934493
|
Farnell | HAND PIECE, SOLDERING STATION RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1 |
|
$104.7685 | Buy Now |
DISTI #
821PL832
|
Techni-Tool, Inc. | Hakko FT8003-02 Hot Knife Handpiece Only for FT-800 & FT-801 Wire Strippers, 46W, 24V | 2 |
|
$97.1700 | Buy Now |
DISTI #
821PL832
|
TestEquity LLC | Hakko FT8003-02 Hot Knife Handpiece Only for FT-800 & FT-801 Wire Strippers, 46W, 24V | 2 |
|
$97.1700 | Buy Now |