-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, VQFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7678
|
Newark | Embedded Video Engine, Vqfn-56, 85Deg C, Ic Type:Embedded Video Engine, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Ic Case/Package:Vqfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Bridgetek FT812Q-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1846 |
|
$5.6200 / $7.5900 | Buy Now |
DISTI #
768-1259-ND
|
DigiKey | IC VIDEO GRAPHIC CNTL 56VQFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
4302 In Stock |
|
$5.4000 / $7.3000 | Buy Now |
DISTI #
895-FT812Q-T
|
Mouser Electronics | Video ICs EVE with 24bit RGB Resistive touch RoHS: Compliant | 7057 |
|
$5.3900 / $7.3000 | Buy Now |
DISTI #
FT812Q-T
|
TME | IC: multimedia controller, 3.3VDC, SMD, VQFN56, EVE2 Min Qty: 1 | 2486 |
|
$4.7600 / $6.8500 | Buy Now |
|
LCSC | VQFN-56-EP(8x8) Video Interface ICs ROHS | 4 |
|
$7.5043 / $7.9930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT812Q-T
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT812Q-T
FTDI Chip
Consumer Circuit, VQFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | VQFN-56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |