FT901Q-T
Description: RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQCC100, QFN-100

Overview of FT901Q-T by Bridgetek Pte Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for FT901Q-T by Bridgetek Pte Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT901Q-T by Bridgetek Pte Ltd

FT901Q-T
Bridgetek Pte Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BRIDGETEK PTE LTD
Package Description
HVQCCN,
Reach Compliance Code
compliant
Has ADC
YES
Address Bus Width
Bit Size
32
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N100
Length
12 mm
Moisture Sensitivity Level
3
Number of I/O Lines
66
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
100 MHz
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. FT901Q-T
    Bridgetek Pte Ltd
    RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQCC100, QFN-100
    VS

Related Parts for FT901Q-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT901Q-T by Bridgetek Pte Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT901Q-T by Bridgetek Pte Ltd

Select Manufacturer
Which Manufacturer of FT901Q-T would you like to use for your alert(s)?
  • Please alert me when FT901Q-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT901Q-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT901Q-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT901Q-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT901Q-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT901Q-T by Bridgetek Pte Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: