Part Details for FTA-50-683 by Cosel USA Inc
Overview of FTA-50-683 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTA-50-683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2143-ND
|
DigiKey | LINE FILTER 500VAC 50A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$116.8570 / $130.3400 | Buy Now |
DISTI #
436-FTA-50-683
|
Mouser Electronics | Power Line Filters 3 phase 500Vac 50A 2.5/5mA Leakage Curr RoHS: Compliant | 9 |
|
$116.4500 / $120.5800 | Buy Now |
DISTI #
71481502
|
RS | Power Line Filter, 3 Phase, 500V @ 50A | Cosel U.S.A. Inc. FTA-50-683 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$116.1200 / $129.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$115.5900 | Buy Now |
DISTI #
000000000005417420
|
Sager | Power Line Filters 3 phase 500Vac 50A 2.5/5mA Leakage Curr Min Qty: 1 | 0 |
|
$126.4500 / $128.1900 | Buy Now |
Part Details for FTA-50-683
FTA-50-683 CAD Models
FTA-50-683 Part Data Attributes:
|
FTA-50-683
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
FTA-50-683
Cosel USA Inc
Mains Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | CSA; ENEC; UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 84 mm | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 153 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 50 A | |
Rated Voltage | 500 V | |
Width | 65 mm |