Part Details for FTB-10-0-02PH by BlockMaster Blocks
Overview of FTB-10-0-02PH by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL8800-2PH-DEMO1Z | Renesas Electronics Corporation | Dual Phase DC/DC Digital Controller Demonstration Board | |
G87MP061202PHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
G87MP081202PHR | Amphenol Communications Solutions | Mini power plus, Vertical, Dual row, 4.2mm pitch, 8 positions , 100u\\ Tin, 3.50mm tail length, LCP, Natural , REEL |
Price & Stock for FTB-10-0-02PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
$1.2860 / $1.3800 | Buy Now |