Part Details for FTB-1306A by Omega Engineering
Overview of FTB-1306A by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91601-306ALF | Amphenol Communications Solutions | Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Single Row, 6 positions | |
91601-306A | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for FTB-1306A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH6160
|
Newark | Wtr Trb, Sq Mv, 3-32 Gpm |Omega FTB-1306A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,717.7300 | Buy Now |