Part Details for FTB-1315 by Omega Engineering
Overview of FTB-1315 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5118-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5514-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for FTB-1315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH6171
|
Newark | Flow Meter, 6-60Lpm, 5000Psi, 1 Npt, 28V, Flow Rate Min:6L/Min, Flow Rate Max:60L/Min, Supply Voltage Min:10V, Supply Voltage Max:28V, Accuracy:1%, Product Range:Ftb-1300 Series, Port Size:1", Pressure Max:5000Psi Rohs Compliant: Yes |Omega FTB-1315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$644.0700 | Buy Now |
DISTI #
67377711
|
Verical | FTB-1315 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,070.9536 | Buy Now |