Part Details for FTB-1411-AMP by Omega Engineering
Overview of FTB-1411-AMP by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTB-1411-AMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7694
|
Newark | Sensor, Liquid Flow, 5000Psi, 11.3Lpm, Flow Rate Min:2.3L/Min, Flow Rate Max:11.3L/Min, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:1%, Product Range:Ftb-1400 Series, Pressure Max:5000Psi, Port Size:9.53Mm Rohs Compliant: Yes |Omega FTB-1411-AMP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1,022.7500 | Buy Now |
DISTI #
FTB-1411-AMP
|
Avnet Americas | LIQUID TURBINE FLOWMETERS - Bulk (Alt: FTB-1411-AMP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$1,207.4148 | Buy Now |