There are no models available for this part yet.
Overview of FTB-700-18P by BlockMaster Blocks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for FTB-700-18P by BlockMaster Blocks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Single Row and Tri-Barrier, 250V, 10A, Pitch: 7.62mm, 18 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |