Part Details for FTB-705-11P by BlockMaster Blocks
Overview of FTB-705-11P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for FTB-705-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Single Row and Tri-Barrier, 250V, 10A, Pitch: 7.62mm, 11 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$5.6570 / $6.0900 | Buy Now |