Part Details for FTB-708-32P by BlockMaster Blocks
Overview of FTB-708-32P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-320000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-057LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Price & Stock for FTB-708-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Single Row and Tri-Barrier, 250V, 10A, Pitch: 7.62mm, 32 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |