Part Details for FTB-80-324-H by Cosel USA Inc
Overview of FTB-80-324-H by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FTB-80-324-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTB-80-324-H-ND
|
DigiKey | LINE FILTER 500VAC 80A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1,161.9900 | Buy Now |
DISTI #
436-FTB-80-324-H
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 0 |
|
$1,154.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1,030.4500 | Buy Now |
DISTI #
000000000003612510
|
Sager | Power Line Filters EMI Filter Min Qty: 1 | 0 |
|
$1,127.3500 / $1,142.8100 | Buy Now |
Part Details for FTB-80-324-H
FTB-80-324-H CAD Models
FTB-80-324-H Part Data Attributes
|
FTB-80-324-H
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
FTB-80-324-H
Cosel USA Inc
Three Phase EMI Filter, 500V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 170 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 24 mA | |
Length | 350 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 80 A | |
Rated Voltage | 500 V | |
Width | 100 mm |