Part Details for FTC160808SR47MBCA by CJIANG
Overview of FTC160808SR47MBCA by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTC160808SR47MBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.6A 470nH Integrated molded inductor 20% 4.1A SMD0.8x1.6mm Power Inductors ROHS | 1375 |
|
$0.1048 / $0.2147 | Buy Now |