Part Details for FTD24K0104K02C by Kyocera AVX Components
Overview of FTD24K0104K02C by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTD24K0104K02C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTD24K0104K02C
|
Avnet Americas | Power Film Capacitor, Metallized PET, Radial Box, 0.1 µF, ± 10% - Bulk (Alt: FTD24K0104K02C) RoHS: Not Compliant Min Qty: 1536 Package Multiple: 192 Container: Bulk | 0 |
|
$0.5148 / $0.5676 | Buy Now |
DISTI #
72051297
|
RS | Power Film Capacitor, 0.1uF, 1000Vdc | AVX FTD24K0104K02C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
DISTI #
FTD24K0104K02C
|
Avnet Americas | Power Film Capacitor, Metallized PET, Radial Box, 0.1 µF, ± 10% - Bulk (Alt: FTD24K0104K02C) RoHS: Not Compliant Min Qty: 1536 Package Multiple: 192 Container: Bulk | 0 |
|
$0.5148 / $0.5676 | Buy Now |