Part Details for FTE0904 by TE Connectivity
Overview of FTE0904 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FTE0904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9532
|
Newark | Toggle Switch, Spdt, 6A, 125V, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:F Series, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Te Connectivity FTE0904 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 701 |
|
$8.7800 / $10.7100 | Buy Now |
DISTI #
506-FTE0904
|
Mouser Electronics | Toggle Switches SPDT ON-OFF-ON 6 Amps Panel RoHS: Compliant | 4 |
|
$6.8300 / $10.3500 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk RoHS: Compliant |
99 In Stock |
|
$7.3600 / $10.3200 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk RoHS: Compliant |
99 In Stock |
|
$7.3600 / $10.3200 | Buy Now |
Part Details for FTE0904
FTE0904 CAD Models
FTE0904 Part Data Attributes:
|
FTE0904
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FTE0904
TE Connectivity
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER AND WIRE |