Part Details for FTEC-30114-I04 by Knowles Corporation
Overview of FTEC-30114-I04 by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2230114GSP#AA1 | Renesas Electronics Corporation | 700V AC/DC Regulator with Ultra-Low Standby Power and up to 4W Output Power | |
RAA2230114GSP#MA1 | Renesas Electronics Corporation | 700V AC/DC Regulator with Ultra-Low Standby Power and up to 4W Output Power | |
RAA2230114GSP#AA0 | Renesas Electronics Corporation | 700V AC/DC Regulator with Ultra-Low Standby Power and up to 4W Output Power |
Price & Stock for FTEC-30114-I04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTEC-30114I04-ND
|
DigiKey | SPEAKER 30OHM TOP PORT 107DB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.7800 | Buy Now |
DISTI #
721-FTEC-30114-I04
|
Mouser Electronics | Microphones RECEIVER, FLUID TEC RoHS: Compliant | 0 |
|
$44.3800 / $51.4300 | Order Now |