Part Details for FTI0625 by Altech Corporation
Overview of FTI0625 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTI0625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FTI0625-ND
|
DigiKey | WIRE CONNECTOR,2X6AWG/16.0SQMM Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1992 | Buy Now |
DISTI #
845-FTI0625
|
Mouser Electronics | Terminals WIRE CONNECTOR,2x6AWG/16.0sqmm RoHS: Compliant | 0 |
|
$0.5540 / $1.2100 | Order Now |
DISTI #
70357777
|
RS | Insulated Crimp Bootlace Ferrule 25mm Pin Length, 6 AWG Wire Size, Green | Altech Corp FTI0625 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Package | 0 |
|
$28.6400 / $33.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.5000 / $36.3500 | Buy Now |
DISTI #
10119546
|
TestEquity LLC | Altech FTI0625 Wire Connector, Ferrule Insulated Twin, 2x6 /16.0 sq mm, Green, 25mm UL | 0 |
|
$39.7100 | Buy Now |