-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTM-120-02-FM-DV-ND
|
DigiKey | CONN HEADER SMD 40POS 1MM Min Qty: 29 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3641 | Buy Now |
DISTI #
FTM-120-02-FM-DV
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTM-120-02-FM-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-FTM12002FMDV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.4200 / $4.5900 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.5500 / $4.6600 | Buy Now |
DISTI #
000000000001301330
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip Min Qty: 1 | 0 |
|
$2.5500 / $4.5900 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.5500 / $4.6600 | Buy Now |
DISTI #
5cd8e78bcd7c1c4c3837838b
|
Samtec | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$1.4200 / $4.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTM-120-02-FM-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTM-120-02-FM-DV
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Body Breadth | 0.125 inch | |
Body Depth | 0.05 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2258 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for FTM-120-02-FM-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTM-120-02-FM-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLM-120-02-F-D-BE-P-FR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FTM-120-02-FM-DV vs CLM-120-02-F-D-BE-P-FR |
CLM-120-02-L-D-P-FR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FTM-120-02-FM-DV vs CLM-120-02-L-D-P-FR |
FTM-120-02-H-DV | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | FTM-120-02-FM-DV vs FTM-120-02-H-DV |
FTM-120-02-LM-DV | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | FTM-120-02-FM-DV vs FTM-120-02-LM-DV |
CLM-120-02-F-D-P-FR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FTM-120-02-FM-DV vs CLM-120-02-F-D-P-FR |
FTM-120-02-G-DV | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | FTM-120-02-FM-DV vs FTM-120-02-G-DV |
CLM-120-02-F-D-BE-FR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FTM-120-02-FM-DV vs CLM-120-02-F-D-BE-FR |