FTM-120-03-H-DV-P
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator,

Overview of FTM-120-03-H-DV-P by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FTM-120-03-H-DV-P by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-FTM-120-03-H-DV-P-ND
DigiKey 1.00 MM SURFACE MOUNT MICRO LOW Min Qty: 29 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 29 $11.8869
$11.8869 Buy Now
DISTI # FTM-120-03-H-DV-P
Avnet Americas Connector Unshrouded Header 40 Position 1mm Solder Straight Surface Mount - Rail/Tube (Alt: FTM-120-03-H-DV-P) Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $10.5100
  • 10 $9.7100
  • 25 $9.1800
  • 50 $8.8500
  • 100 $6.8500
$6.8500 / $10.5100 Buy Now
DISTI # 200-FTM12003HDVP
Mouser Electronics Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 1 $10.5100
  • 10 $9.7100
  • 29 $9.1800
  • 58 $8.8500
  • 116 $6.8500
  • 522 $6.1800
  • 1,015 $4.8500
  • 2,001 $3.5100
$3.5100 / $10.5100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $11.6500
  • 29 $10.5300
  • 58 $10.0400
  • 116 $7.5600
  • 261 $7.1400
  • 522 $6.6100
  • 1,015 $5.1700
$5.1700 / $11.6500 Buy Now
DISTI # 000000000006161077
Sager Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip Min Qty: 1 0
  • 1 $10.5100
  • 10 $9.7100
  • 25 $9.1800
  • 50 $8.8500
  • 100 $6.8500
  • 500 $6.1800
$6.1800 / $10.5100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $11.6500
  • 29 $10.5300
  • 58 $10.0400
  • 116 $7.5600
  • 261 $7.1400
  • 522 $6.6100
  • 1,015 $5.1700
$5.1700 / $11.6500 Buy Now
DISTI # 5cd8e793cd7c1c4c38378da9
Samtec 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube 0
  • 1 $10.5100
  • 10 $9.7100
  • 25 $9.1800
  • 50 $8.8500
  • 100 $6.8500
  • 500 $6.1800
  • 1,000 $4.8500
  • 2,000 $3.5100
$3.5100 / $10.5100 Buy Now

CAD Models for FTM-120-03-H-DV-P by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTM-120-03-H-DV-P by Samtec Inc

FTM-120-03-H-DV-P
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.125 inch
Body Depth
0.05 inch
Body Length
0.78 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
820VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.215 mm
Plating Thickness
30u inch
Rated Current (Signal)
3.1 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
Want to compare parts?
  1. FTM-120-03-H-DV-P
    Samtec Inc
    Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTM-120-03-H-DV-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTM-120-03-H-DV-P by Samtec Inc

Select Manufacturer
Which Manufacturer of FTM-120-03-H-DV-P would you like to use for your alert(s)?
  • Please alert me when FTM-120-03-H-DV-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTM-120-03-H-DV-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTM-120-03-H-DV-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTM-120-03-H-DV-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTM-120-03-H-DV-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTM-120-03-H-DV-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: