Part Details for FTM-133-03-L-DV-SA-TR by Samtec Inc
Results Overview of FTM-133-03-L-DV-SA-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTM-133-03-L-DV-SA-TR Information
FTM-133-03-L-DV-SA-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTM-133-03-L-DV-SA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTM-133-03-L-DV-SA-TR
|
Avnet Americas | Conn Unshrouded HDR 66 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTM-133-03-L-DV-SA-TR) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 7 Weeks, 3 Days Container: Reel | 0 |
|
$4.5024 / $6.3210 | Buy Now |
DISTI #
000000000005858047
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip Min Qty: 1 | 0 |
|
$5.8600 / $9.7500 | Buy Now |
Part Details for FTM-133-03-L-DV-SA-TR
FTM-133-03-L-DV-SA-TR CAD Models
FTM-133-03-L-DV-SA-TR Part Data Attributes
|
FTM-133-03-L-DV-SA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTM-133-03-L-DV-SA-TR
Samtec Inc
Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Body Breadth | 0.205 inch | |
Body Depth | 0.14 inch | |
Body Length | 1.444 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 66 |
Alternate Parts for FTM-133-03-L-DV-SA-TR
This table gives cross-reference parts and alternative options found for FTM-133-03-L-DV-SA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTM-133-03-L-DV-SA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTM-133-02-L-DV-SA-TR | Samtec Inc | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | FTM-133-03-L-DV-SA-TR vs FTM-133-02-L-DV-SA-TR |
FTM-133-03-L-DV-SA-P | Samtec Inc | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | FTM-133-03-L-DV-SA-TR vs FTM-133-03-L-DV-SA-P |
FTM-133-03-F-DV-SA-TR | Samtec Inc | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | FTM-133-03-L-DV-SA-TR vs FTM-133-03-F-DV-SA-TR |
FTM-133-03-F-DV-SA-P | Samtec Inc | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | FTM-133-03-L-DV-SA-TR vs FTM-133-03-F-DV-SA-P |