-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4588
|
Newark | Board-Board Connector, Header, 20Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Ftmh Series Rohs Compliant: Yes |Samtec FTMH-110-03-L-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $4.7800 | Buy Now |
DISTI #
3937-FTMH-110-03-L-DV-ND
|
DigiKey | CONN HEADER SMD 20POS 1MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
143 In Stock |
|
$4.4364 / $7.2000 | Buy Now |
DISTI #
SAM1131-10-ND
|
DigiKey | CONN HEADER SMD 20POS 1MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3765 / $4.1000 | Buy Now |
DISTI #
FTMH-110-03-L-DV
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FTMH-110-03-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 216 Factory Stock |
|
$2.4400 / $3.9600 | Buy Now |
DISTI #
200-FTMH11003LDV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 211 |
|
$1.2300 / $3.8800 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant |
16 In Stock |
|
$1.3000 / $3.9300 | Buy Now |
|
Powell Electronics | 1.00 mm Surf Mnt Micro Terminal Strip Min Qty: 1 | 143 |
|
$2.4400 / $3.9600 | Buy Now |
DISTI #
000000000000740496
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 216 |
|
$2.2000 / $3.9600 | Buy Now |
DISTI #
FTMH-110-03-L-DV
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 1mm Solder ST SMD Tube (Alt: FTMH-110-03-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant |
16 In Stock |
|
$1.3000 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTMH-110-03-L-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-110-03-L-DV
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |